MP1477GTF-P | |
---|---|
DigiKey Part Number | MP1477GTF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1477GTF-P |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1477GTF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.37229 | ¥6,372.29 |
2,500 | ¥5.93286 | ¥14,832.15 |
5,000 | ¥5.71312 | ¥28,565.60 |
12,500 | ¥5.49338 | ¥68,667.25 |