AON7934 | |
---|---|
DigiKey Part Number | 785-1509-2-ND - Tape & Reel (TR) 785-1509-1-ND - Cut Tape (CT) 785-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7934 |
Description | MOSFET 2N-CH 30V 13A/15A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 13A, 15A 2.5W Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7934 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 13A, 15A | |
Rds On (Max) @ Id, Vgs | 10.2mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 485pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.94560 | ¥494.56 |
500 | ¥4.19176 | ¥2,095.88 |
1,000 | ¥3.41462 | ¥3,414.62 |
2,000 | ¥3.21443 | ¥6,428.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.06137 | ¥15,306.85 |
10,000 | ¥2.92008 | ¥29,200.80 |
25,000 | ¥2.91448 | ¥72,862.00 |