TPS563202DRLR | |
---|---|
DigiKey Part Number | 296-TPS563202DRLRTR-ND - Tape & Reel (TR) 296-TPS563202DRLRCT-ND - Cut Tape (CT) 296-TPS563202DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563202DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563202DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.23000 | ¥32.30 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.19840 | ¥219.84 |
250 | ¥1.99200 | ¥498.00 |
500 | ¥1.64856 | ¥824.28 |
1,000 | ¥1.23642 | ¥1,236.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13338 | ¥4,533.52 |
8,000 | ¥1.06469 | ¥8,517.52 |
12,000 | ¥0.99600 | ¥11,952.00 |
28,000 | ¥0.91357 | ¥25,579.96 |