TPS562231DRLR | |
---|---|
DigiKey Part Number | 296-TPS562231DRLRTR-ND - Tape & Reel (TR) 296-TPS562231DRLRCT-ND - Cut Tape (CT) 296-TPS562231DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562231DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562231DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.54500 | ¥35.45 |
25 | ¥3.30520 | ¥82.63 |
100 | ¥2.64470 | ¥264.47 |
250 | ¥2.45584 | ¥613.96 |
500 | ¥2.07786 | ¥1,038.93 |
1,000 | ¥1.60562 | ¥1,605.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16892 | ¥4,675.68 |