SCCR25B505PRB | |
---|---|
DigiKey Part Number | 478-SCCR25B505PRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCR25B505PRB |
Description | SUPERCAP CYLINDRICAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 85mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥8.98200 | ¥89.82 |
50 | ¥8.25420 | ¥412.71 |
100 | ¥6.84370 | ¥684.37 |
500 | ¥6.05474 | ¥3,027.37 |