SCCR20B335PRB | |
---|---|
DigiKey Part Number | 478-10012-ND |
Manufacturer | |
Manufacturer Product Number | SCCR20B335PRB |
Description | CAP 3.3F 0% +100% 2.7V T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 95mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
EDA/CAD Models | SCCR20B335PRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.04200 | ¥110.42 |
100 | ¥8.41340 | ¥841.34 |
1,600 | ¥5.91927 | ¥9,470.83 |
6,400 | ¥5.49646 | ¥35,177.34 |
11,200 | ¥5.39076 | ¥60,376.51 |