RSELT3352R7E20001 | |
---|---|
DigiKey Part Number | 587-RSELT3352R7E20001-ND |
Manufacturer | |
Manufacturer Product Number | RSELT3352R7E20001 |
Description | CAPACITOR 3.3F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 3.3 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |