Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥15.68000 Bulk | Bulk | Obsolete | 6.8 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 70°C | |||
1,652 In Stock | 1 : ¥22.25000 Bulk | Bulk | Obsolete | 10 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 70°C | |||
1,192 In Stock | 1 : ¥26.52000 Bulk | Bulk | Obsolete | 15 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -40°C ~ 70°C | |||
442 In Stock | 1 : ¥29.80000 Bulk | Bulk | Obsolete | 15 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.654" (42.00mm) | -40°C ~ 70°C | |||
466 In Stock | 1 : ¥36.70000 Bulk | Bulk | Obsolete | 25 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.102" (28.00mm) | -40°C ~ 70°C | |||
498 In Stock | 1 : ¥38.67000 Bulk | Bulk | Obsolete | 33 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.339" (34.00mm) | -40°C ~ 70°C | |||
404 In Stock | 1 : ¥62.31000 Bulk | Bulk | Obsolete | 50 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 F | ±20% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 70°C |