RSELT1062R7F30003 | |
---|---|
DigiKey Part Number | 587-RSELT1062R7F30003-ND |
Manufacturer | |
Manufacturer Product Number | RSELT1062R7F30003 |
Description | CAPACITOR 10F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥17.06800 | ¥170.68 |
50 | ¥15.68240 | ¥784.12 |
100 | ¥13.00270 | ¥1,300.27 |
500 | ¥10.45436 | ¥5,227.18 |
1,000 | ¥9.14761 | ¥9,147.61 |