RSELT6852R7F20002 | |
---|---|
DigiKey Part Number | 587-RSELT6852R7F20002-ND |
Manufacturer | |
Manufacturer Product Number | RSELT6852R7F20002 |
Description | CAPACITOR 6.8F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 6.8 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 6.8 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥12.05200 | ¥120.52 |
50 | ¥11.06840 | ¥553.42 |
100 | ¥9.17770 | ¥917.77 |
500 | ¥7.37914 | ¥3,689.57 |
1,000 | ¥6.45677 | ¥6,456.77 |