RSELT3362R7J32007 | |
---|---|
DigiKey Part Number | 587-RSELT3362R7J32007-ND |
Manufacturer | |
Manufacturer Product Number | RSELT3362R7J32007 |
Description | CAPACITOR 33F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 33 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 33 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥33.26600 | ¥332.66 |
50 | ¥30.16780 | ¥1,508.39 |
100 | ¥24.90850 | ¥2,490.85 |