UB-MC5BR3-SD204-4S-1-TB NMP | |
---|---|
DigiKey Part Number | 455-2880-2-ND - Tape & Reel (TR) 455-2880-1-ND - Cut Tape (CT) 455-2880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UB-MC5BR3-SD204-4S-1-TB NMP |
Description | CONN RCP MICRO USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.30700 | ¥73.07 |
25 | ¥7.01120 | ¥175.28 |
50 | ¥6.86180 | ¥343.09 |
100 | ¥6.56290 | ¥656.29 |
250 | ¥5.96656 | ¥1,491.64 |
500 | ¥5.36986 | ¥2,684.93 |
1,000 | ¥4.77318 | ¥4,773.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32572 | ¥12,977.16 |
6,000 | ¥4.17656 | ¥25,059.36 |
9,000 | ¥3.96773 | ¥35,709.57 |
15,000 | ¥3.87824 | ¥58,173.60 |