LTM4655EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4655EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4655EY#PBF |
Description | EN55022B CMPLINT 40V DUAL 4A SNG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 26.5V -0.5 ~ -26.5V 4A, 4A 3.1V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4655EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -0.5 ~ -26.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A, 4A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |
10 | ¥305.99300 | ¥3,059.93 |
25 | ¥293.16960 | ¥7,329.24 |
90 | ¥265.68378 | ¥23,911.54 |
270 | ¥256.52233 | ¥69,261.03 |