MAX17580ATC+ | |
---|---|
DigiKey Part Number | 505-MAX17580ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17580ATC+ |
Description | IC REG BUCK ADJ 300MA 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -0.9V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17580ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -36V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.30800 | ¥333.08 |
25 | ¥31.48840 | ¥787.21 |
80 | ¥27.29100 | ¥2,183.28 |
230 | ¥25.89174 | ¥5,955.10 |
490 | ¥23.23261 | ¥11,383.98 |
980 | ¥19.59374 | ¥19,201.87 |
2,450 | ¥18.61409 | ¥45,604.52 |