MAX17579ATC+ | |
---|---|
DigiKey Part Number | 505-MAX17579ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17579ATC+ |
Description | IC REG BUCK ADJ 300MA 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable -0.9V 1 Output 300mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17579ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -36V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.16600 | ¥321.66 |
25 | ¥30.40920 | ¥760.23 |
80 | ¥26.35550 | ¥2,108.44 |
230 | ¥25.00422 | ¥5,750.97 |
490 | ¥22.43622 | ¥10,993.75 |
980 | ¥18.92209 | ¥18,543.65 |
2,450 | ¥17.97602 | ¥44,041.25 |