SN74AUP1T87DCKR | |
---|---|
DigiKey Part Number | 296-27398-2-ND - Tape & Reel (TR) 296-27398-1-ND - Cut Tape (CT) 296-27398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T87DCKR |
Description | IC GATE XNOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T87DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.19V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.33600 | ¥58.40 |
100 | ¥1.73850 | ¥173.85 |
250 | ¥1.57512 | ¥393.78 |
500 | ¥1.30358 | ¥651.79 |
1,000 | ¥0.97772 | ¥977.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89623 | ¥2,688.69 |
6,000 | ¥0.84190 | ¥5,051.40 |
15,000 | ¥0.78759 | ¥11,813.85 |
30,000 | ¥0.72241 | ¥21,672.30 |
75,000 | ¥0.69525 | ¥52,143.75 |