TPS54202DDCR | |
---|---|
DigiKey Part Number | 296-TPS54202DDCRTR-ND - Tape & Reel (TR) 296-TPS54202DDCRCT-ND - Cut Tape (CT) 296-TPS54202DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54202DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS54202DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.29840 | ¥207.46 |
100 | ¥6.81580 | ¥681.58 |
250 | ¥6.37148 | ¥1,592.87 |
500 | ¥5.63062 | ¥2,815.31 |
1,000 | ¥4.44520 | ¥4,445.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.14882 | ¥12,446.46 |
6,000 | ¥3.94138 | ¥23,648.28 |
15,000 | ¥3.79321 | ¥56,898.15 |