SN74AUP1T14DCKR | |
---|---|
DigiKey Part Number | 296-27392-2-ND - Tape & Reel (TR) 296-27392-1-ND - Cut Tape (CT) 296-27392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T14DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.19V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40080 | ¥60.02 |
100 | ¥1.78610 | ¥178.61 |
250 | ¥1.61864 | ¥404.66 |
500 | ¥1.33946 | ¥669.73 |
1,000 | ¥1.00459 | ¥1,004.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92088 | ¥2,762.64 |
6,000 | ¥0.86506 | ¥5,190.36 |
15,000 | ¥0.80925 | ¥12,138.75 |
30,000 | ¥0.74228 | ¥22,268.40 |
75,000 | ¥0.71437 | ¥53,577.75 |