PCF8563TS/4,118 | |
---|---|
DigiKey Part Number | 568-4517-2-ND - Tape & Reel (TR) 568-4517-1-ND - Cut Tape (CT) 568-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563TS/4,118 |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563TS/4,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.55700 | ¥155.57 |
25 | ¥14.67640 | ¥366.91 |
100 | ¥12.50610 | ¥1,250.61 |
250 | ¥11.74256 | ¥2,935.64 |
500 | ¥10.27474 | ¥5,137.37 |
1,000 | ¥8.51337 | ¥8,513.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.92620 | ¥19,815.50 |
5,000 | ¥7.63265 | ¥38,163.25 |