XNOR (Exclusive NOR) Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,158 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.89623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | Schmitt Trigger | 2.3V ~ 3.6V | 500 nA | 4mA, 4mA | 0.35V ~ 0.5V | 1.1V ~ 1.19V | 4.4ns @ 3.3V, 30pF | -40°C ~ 85°C | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
39,656 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.97265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | Schmitt Trigger | 2.3V ~ 3.6V | 1.2 µA | 4mA, 4mA | 0.1V ~ 0.44V | 1.9V ~ 2.6V | 7ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
9,040 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,348 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
4,974 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.83442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | - | 1.6V ~ 5.5V | 1 µA | 8mA, 8mA | 0.1V ~ 0.3V | 1.28V ~ 4.6V | 5.1ns @ 5V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
18,225 In Stock 81,250 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.42402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Drain | 2V ~ 6V | 2 µA | -, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,064 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.91139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | - | 1.6V ~ 5.5V | 1 µA | 8mA, 8mA | 0.58V ~ 0.8V | 0.94V ~ 2.1V | 5.1ns @ 5V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
5,188 In Stock 5,825 Marketplace | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.56164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,928 In Stock 9,271 Marketplace | 1 : ¥5.50000 Tube | Bulk Tube | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Drain | 2V ~ 6V | 2 µA | -, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,231 In Stock 2,500 Marketplace | 1 : ¥13.52000 Cut Tape (CT) 2,500 : ¥5.52572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 30ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,055 In Stock 2,353 Marketplace | 1 : ¥13.86000 Tube | Bulk Tube | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Collector | 4.75V ~ 5.25V | 13 mA | -, 8mA | 0.8V | 2V | 30ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
305 In Stock | 1 : ¥20.15000 Tube | Tube | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 30ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,875 In Stock | 1 : ¥3.57000 Cut Tape (CT) 10,000 : ¥0.74777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | - | 1.6V ~ 5.5V | 1 µA | 8mA, 8mA | 0.1V ~ 0.3V | 1.28V ~ 4.6V | 5.1ns @ 5V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
12,849 In Stock 60,000 Factory | 1 : ¥5.02000 Cut Tape (CT) 2,500 : ¥1.66518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 110ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,980 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.84991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | -, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
793 In Stock 2,000 Marketplace | 1 : ¥7.47000 Cut Tape (CT) 2,000 : ¥2.88558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
278 In Stock | 1 : ¥11.90000 Tube | Tube | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Collector | 4.75V ~ 5.25V | 13 mA | -, 8mA | 0.8V | 2V | 30ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,362 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.42647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | -, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,508 In Stock 15,000 Marketplace | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥2.11651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | Open Drain | 2V ~ 6V | 2 µA | -, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 23ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
11,996 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.82090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger, Open Drain | 2V ~ 6V | 2 µA | -, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
9,749 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,500 : ¥0.85005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger, Open Drain | 2V ~ 6V | 2 µA | -, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,000 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.97755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 1.1V ~ 3.6V | 40 µA | 24mA, 24mA | 0.4V ~ 0.8V | 0.75V ~ 2V | 5.6ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-WQFN (3x2.5) | 14-WFQFN Exposed Pad | |||
2,990 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.94405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 1.1V ~ 3.6V | 40 µA | 24mA, 24mA | 0.4V ~ 0.8V | 0.75V ~ 2V | 5.6ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,708 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.23111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 3V ~ 15V | 4 µA | 3mA, 3mA | 1.5V ~ 4V | 3.5V ~ 11V | 55ns @ 15V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
3,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.10821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | - | 1.1V ~ 3.6V | 40 µA | 24mA, 24mA | 0.4V ~ 0.8V | 0.75V ~ 2V | 5.6ns @ 3.3V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |