SN74LVC7266APWRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LVC7266APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7266APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7266APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7266APWRQ1 |
Description | AUTOMOTIVE QUADRUPLE TWO-INPUT X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.8V | |
Input Logic Level - High | 0.75V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
100 | ¥2.14930 | ¥214.93 |
250 | ¥1.94768 | ¥486.92 |
500 | ¥1.61192 | ¥805.96 |
1,000 | ¥1.20898 | ¥1,208.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10821 | ¥3,324.63 |
6,000 | ¥1.04105 | ¥6,246.30 |
15,000 | ¥0.97389 | ¥14,608.35 |
30,000 | ¥0.89329 | ¥26,798.70 |
75,000 | ¥0.85970 | ¥64,477.50 |