MC14077BDR2G | |
---|---|
DigiKey Part Number | MC14077BDR2GOSTR-ND - Tape & Reel (TR) MC14077BDR2GOSCT-ND - Cut Tape (CT) MC14077BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14077BDR2G |
Description | IC GATE XNOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14077BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 110ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.43800 | ¥44.38 |
25 | ¥4.17240 | ¥104.31 |
100 | ¥3.16160 | ¥316.16 |
250 | ¥2.69080 | ¥672.70 |
500 | ¥2.55632 | ¥1,278.16 |
1,000 | ¥1.95094 | ¥1,950.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66518 | ¥4,162.95 |