SN74HCS7266PWR | |
---|---|
DigiKey Part Number | 296-SN74HCS7266PWRTR-ND - Tape & Reel (TR) 296-SN74HCS7266PWRCT-ND - Cut Tape (CT) 296-SN74HCS7266PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7266PWR |
Description | IC GATE XNOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7266PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85004 | ¥1,700.08 |
6,000 | ¥0.79852 | ¥4,791.12 |
10,000 | ¥0.74700 | ¥7,470.00 |
50,000 | ¥0.65942 | ¥32,971.00 |
100,000 | ¥0.64397 | ¥64,397.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13800 | ¥53.45 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.44296 | ¥360.74 |
500 | ¥1.19404 | ¥597.02 |
1,000 | ¥0.89553 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.21360 | ¥55.34 |
100 | ¥1.64840 | ¥164.84 |
250 | ¥1.49416 | ¥373.54 |
500 | ¥1.23642 | ¥618.21 |
1,000 | ¥0.92731 | ¥927.31 |