SN74HC32PWR | |
---|---|
DigiKey Part Number | 296-8302-2-ND - Tape & Reel (TR) 296-8302-1-ND - Cut Tape (CT) 296-8302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.72000 | ¥27.20 |
25 | ¥2.45520 | ¥61.38 |
100 | ¥1.69770 | ¥169.77 |
250 | ¥1.42924 | ¥357.31 |
500 | ¥1.16126 | ¥580.63 |
1,000 | ¥0.89331 | ¥893.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80396 | ¥1,607.92 |
6,000 | ¥0.75932 | ¥4,555.92 |
10,000 | ¥0.69231 | ¥6,923.10 |
50,000 | ¥0.58065 | ¥29,032.50 |
100,000 | ¥0.57172 | ¥57,172.00 |