SN74HC138PWR | |
---|---|
DigiKey Part Number | 296-8228-2-ND - Tape & Reel (TR) 296-8228-1-ND - Cut Tape (CT) 296-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138PWR |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.37000 | ¥59.25 |
100 | ¥1.76400 | ¥176.40 |
250 | ¥1.59824 | ¥399.56 |
500 | ¥1.32278 | ¥661.39 |
1,000 | ¥0.99209 | ¥992.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.90942 | ¥1,818.84 |
6,000 | ¥0.85429 | ¥5,125.74 |
10,000 | ¥0.79917 | ¥7,991.70 |
50,000 | ¥0.70547 | ¥35,273.50 |
100,000 | ¥0.68894 | ¥68,894.00 |