SN74HC151PWR | |
---|---|
DigiKey Part Number | 296-31785-2-ND - Tape & Reel (TR) 296-31785-1-ND - Cut Tape (CT) 296-31785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151PWR |
Description | IC MULTIPLEXER 1 X 8:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.63900 | ¥36.39 |
25 | ¥3.39360 | ¥84.84 |
100 | ¥2.71610 | ¥271.61 |
250 | ¥2.52180 | ¥630.45 |
500 | ¥2.13380 | ¥1,066.90 |
1,000 | ¥1.64881 | ¥1,648.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50336 | ¥3,006.72 |
6,000 | ¥1.40636 | ¥8,438.16 |
10,000 | ¥1.30937 | ¥13,093.70 |
50,000 | ¥1.21238 | ¥60,619.00 |