74HC238D | |
---|---|
DigiKey Part Number | 74HC238DTR-ND - Tape & Reel (TR) 74HC238DCT-ND - Cut Tape (CT) 74HC238DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238D |
Description | IC DECODER 1 X 3:8 16SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC238D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29134 | ¥3,228.35 |
5,000 | ¥1.20802 | ¥6,040.10 |
12,500 | ¥1.12471 | ¥14,058.88 |
25,000 | ¥1.06639 | ¥26,659.75 |
62,500 | ¥1.06265 | ¥66,415.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.81760 | ¥70.44 |
100 | ¥2.25280 | ¥225.28 |
250 | ¥2.09184 | ¥522.96 |
500 | ¥1.77004 | ¥885.02 |
1,000 | ¥1.36775 | ¥1,367.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.33270 | ¥233.27 |
250 | ¥2.16612 | ¥541.53 |
500 | ¥1.83286 | ¥916.43 |
1,000 | ¥1.41630 | ¥1,416.30 |