TMUX1134PWR | |
---|---|
DigiKey Part Number | 296-TMUX1134PWRTR-ND - Tape & Reel (TR) 296-TMUX1134PWRCT-ND - Cut Tape (CT) 296-TMUX1134PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1134PWR |
Description | IC SWITCH SPDT X 4 4OHM 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1134PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 180mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 6ns (Typ) | |
-3db Bandwidth | 220MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥21.76650 | ¥2,176.65 |
250 | ¥20.64980 | ¥5,162.45 |
500 | ¥18.52908 | ¥9,264.54 |
1,000 | ¥15.62694 | ¥15,626.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.33670 | ¥28,673.40 |