TMUX1574DYYR

DigiKey Part Number
296-TMUX1574DYYRTR-ND - Tape & Reel (TR)
296-TMUX1574DYYRCT-ND - Cut Tape (CT)
296-TMUX1574DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1574DYYR
Description
IC SWITCH SPDTX4 4.5OHM 16SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 4.5Ohm 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TMUX1574DYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35µs, 95ns
-3db Bandwidth
2GHz
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Supplier Device Package
16-SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.36100¥53.61
25¥5.03760¥125.94
100¥4.11150¥411.15
250¥3.81920¥954.80
500¥3.25042¥1,625.21
1,000¥2.60037¥2,600.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.35657¥7,069.71
6,000¥2.19404¥13,164.24
15,000¥2.11278¥31,691.70
30,000¥2.03152¥60,945.60
Manufacturers Standard Package