TMUX1574PWR | |
---|---|
DigiKey Part Number | 296-53444-2-ND - Tape & Reel (TR) 296-53444-1-ND - Cut Tape (CT) 296-53444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1574PWR |
Description | IC SWITCH SPDTX4 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1574PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35µs, 95ns | |
-3db Bandwidth | 2GHz | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF, 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.40640 | ¥135.16 |
100 | ¥4.41190 | ¥441.19 |
250 | ¥4.09776 | ¥1,024.44 |
500 | ¥3.48756 | ¥1,743.78 |
1,000 | ¥2.79006 | ¥2,790.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.52849 | ¥5,056.98 |
6,000 | ¥2.35411 | ¥14,124.66 |
10,000 | ¥2.26692 | ¥22,669.20 |