MSP430FR2355TPTR | |
---|---|
DigiKey Part Number | 296-50261-2-ND - Tape & Reel (TR) 296-50261-1-ND - Cut Tape (CT) 296-50261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2355TPTR |
Description | IC MCU 16BIT 32KB FRAM 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2355TPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.01700 | ¥270.17 |
25 | ¥25.54120 | ¥638.53 |
100 | ¥22.13460 | ¥2,213.46 |
250 | ¥20.99936 | ¥5,249.84 |
500 | ¥18.84260 | ¥9,421.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.89141 | ¥15,891.41 |
2,000 | ¥15.09685 | ¥30,193.70 |
5,000 | ¥14.52928 | ¥72,646.40 |