MSP-EXP430FR2355 | |
---|---|
DigiKey Part Number | 296-50211-ND |
Manufacturer | |
Manufacturer Product Number | MSP-EXP430FR2355 |
Description | LAUNCHPAD MSP430FR2355 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2355 LaunchPad™ MSP430FR2 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | MSP430 | |
Platform | ||
Utilized IC / Part | MSP430FR2355 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | LaunchPad | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.99000 | ¥127.99 |