MSP430FR2355TRSMT | |
---|---|
DigiKey Part Number | 296-MSP430FR2355TRSMTTR-ND - Tape & Reel (TR) 296-MSP430FR2355TRSMTCT-ND - Cut Tape (CT) 296-MSP430FR2355TRSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2355TRSMT |
Description | IC MCU 16BIT 32KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FRAM 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2355TRSMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥31.77800 | ¥317.78 |
25 | ¥30.04000 | ¥751.00 |
100 | ¥26.03580 | ¥2,603.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.70044 | ¥6,175.11 |
500 | ¥22.16370 | ¥11,081.85 |
1,250 | ¥18.69220 | ¥23,365.25 |
2,500 | ¥17.75761 | ¥44,394.03 |