LAUNCHXL-F280049C

DigiKey Part Number
296-53092-ND
Manufacturer
Manufacturer Product Number
LAUNCHXL-F280049C
Description
LAUNCHPAD TMS320F280049C EVAL BD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320F280049C LaunchPad™ C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F280049C
Mounting Type
Fixed
Contents
Board(s)
Board Type
Evaluation Platform
Operating System
-
Interconnect System
LaunchPad
Suggested Programming Environment
Code Composer Studio
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.22000¥384.22
Manufacturers Standard Package