DRV8311HEVM | |
---|---|
DigiKey Part Number | 296-DRV8311HEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8311HEVM |
Description | EVAL BOARD FOR DRV8311H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8311H Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8311H | |
Primary Attributes | 2V ~ 20V Operating Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.81000 | ¥876.81 |