DRV8311HRRWR | |
---|---|
DigiKey Part Number | 296-DRV8311HRRWRTR-ND - Tape & Reel (TR) 296-DRV8311HRRWRCT-ND - Cut Tape (CT) 296-DRV8311HRRWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8311HRRWR |
Description | 24V ABS MAX, 3 TO 20V, 3-PHASE B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Hardwired (HW) 24-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8311HRRWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardwired (HW) | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 3V ~ 20V | |
Voltage - Load | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.52100 | ¥175.21 |
25 | ¥16.52960 | ¥413.24 |
100 | ¥14.08230 | ¥1,408.23 |
250 | ¥13.22280 | ¥3,305.70 |
500 | ¥11.56998 | ¥5,784.99 |
1,000 | ¥9.58648 | ¥9,586.48 |
2,500 | ¥8.92539 | ¥22,313.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.42435 | ¥27,121.75 |
10,000 | ¥5.22043 | ¥52,204.30 |