MC33039DR2G | |
---|---|
DigiKey Part Number | MC33039DR2GOSTR-ND - Tape & Reel (TR) MC33039DR2GOSCT-ND - Cut Tape (CT) MC33039DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33039DR2G |
Description | IC MOTOR DRIVER 5.5V-9V 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33039DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 9V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.58100 | ¥145.81 |
25 | ¥13.75640 | ¥343.91 |
100 | ¥11.00520 | ¥1,100.52 |
250 | ¥9.62944 | ¥2,407.36 |
500 | ¥9.35426 | ¥4,677.13 |
1,000 | ¥7.42840 | ¥7,428.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.15327 | ¥17,883.17 |
5,000 | ¥6.87814 | ¥34,390.70 |