BOOSTXL-DRV8320RS | |
---|---|
DigiKey Part Number | 296-BOOSTXL-DRV8320RS-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-DRV8320RS |
Description | LAUNCHPAD BOOSTER PACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8320RS Motor Controller/Driver Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8320RS | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥778.29000 | ¥778.29 |