BOOSTXL-DRV8305EVM | |
---|---|
DigiKey Part Number | 296-43181-ND |
Manufacturer | |
Manufacturer Product Number | BOOSTXL-DRV8305EVM |
Description | EVAL MODULE BOOSTXL-DRV8305 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CSD18540Q5B, DRV8305 Motor Controller/Driver Power Management LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | CSD18540Q5B, DRV8305 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.92000 | ¥805.92 |