MSP430FR2475TRHAR | |
---|---|
DigiKey Part Number | 296-MSP430FR2475TRHARTR-ND - Tape & Reel (TR) 296-MSP430FR2475TRHARCT-ND - Cut Tape (CT) 296-MSP430FR2475TRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2475TRHAR |
Description | IC MCU 16BIT 32.5KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32.5KB (32.5K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2475TRHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-VQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.48700 | ¥174.87 |
25 | ¥16.50160 | ¥412.54 |
100 | ¥14.05850 | ¥1,405.85 |
250 | ¥13.20072 | ¥3,300.18 |
500 | ¥11.55054 | ¥5,775.27 |
1,000 | ¥9.57050 | ¥9,570.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34778 | ¥18,369.45 |