STL220N6F7 | |
---|---|
DigiKey Part Number | 497-STL220N6F7TR-ND - Tape & Reel (TR) 497-STL220N6F7CT-ND - Cut Tape (CT) 497-STL220N6F7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL220N6F7 |
Description | MOSFET N-CH 60V 120A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 4.8W (Ta), 187W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL220N6F7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.17800 | ¥191.78 |
100 | ¥15.26370 | ¥1,526.37 |
500 | ¥12.91550 | ¥6,457.75 |
1,000 | ¥10.95861 | ¥10,958.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.41066 | ¥31,231.98 |
6,000 | ¥10.01927 | ¥60,115.62 |