STL260N4LF7 | |
---|---|
DigiKey Part Number | 497-STL260N4LF7TR-ND - Tape & Reel (TR) 497-STL260N4LF7CT-ND - Cut Tape (CT) 497-STL260N4LF7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL260N4LF7 |
Description | N-CHANNEL 40 V, 0.00085 OHM TYP. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 188W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL260N4LF7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.59500 | ¥185.95 |
100 | ¥15.04360 | ¥1,504.36 |
500 | ¥13.37180 | ¥6,685.90 |
1,000 | ¥11.44964 | ¥11,449.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.34331 | ¥31,029.93 |