A4964KJPTR-T | |
---|---|
DigiKey Part Number | 620-1881-2-ND - Tape & Reel (TR) 620-1881-1-ND - Cut Tape (CT) 620-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4964KJPTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 32QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 32-QFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | A4964KJPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Interface | SPI | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-QFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥41.28000 | ¥412.80 |
25 | ¥39.02240 | ¥975.56 |
100 | ¥33.81970 | ¥3,381.97 |
250 | ¥32.08520 | ¥8,021.30 |
500 | ¥28.79012 | ¥14,395.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.46461 | ¥32,196.92 |