MSP430FR2110IPW16R | |
---|---|
DigiKey Part Number | 296-47343-2-ND - Tape & Reel (TR) 296-47343-1-ND - Cut Tape (CT) 296-47343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2110IPW16R |
Description | IC MCU 16BIT 2KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2110IPW16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46300 | ¥74.63 |
25 | ¥7.08000 | ¥177.00 |
100 | ¥5.81660 | ¥581.66 |
250 | ¥5.43752 | ¥1,359.38 |
500 | ¥4.80520 | ¥2,402.60 |
1,000 | ¥3.79359 | ¥3,793.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.12999 | ¥6,259.98 |