MSP430FR2422IPW16R | |
---|---|
DigiKey Part Number | 296-MSP430FR2422IPW16RTR-ND - Tape & Reel (TR) 296-MSP430FR2422IPW16RCT-ND - Cut Tape (CT) 296-MSP430FR2422IPW16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2422IPW16R |
Description | IC MCU 16BIT 7.5KB FRAM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 7.5KB (7.5K x 8) FRAM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2422IPW16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.81100 | ¥98.11 |
25 | ¥9.31000 | ¥232.75 |
100 | ¥7.64740 | ¥764.74 |
250 | ¥7.14876 | ¥1,787.19 |
500 | ¥6.31760 | ¥3,158.80 |
1,000 | ¥4.98762 | ¥4,987.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.65508 | ¥9,310.16 |
6,000 | ¥4.42232 | ¥26,533.92 |
10,000 | ¥4.25607 | ¥42,560.70 |