BD33HC5WEFJ-E2 | |
---|---|
DigiKey Part Number | BD33HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD33HC5WEFJ-E2CT-ND - Cut Tape (CT) BD33HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33HC5WEFJ-E2 |
Description | IC REG LINEAR 3.3V 1.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33HC5WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥6.01560 | ¥150.39 |
100 | ¥4.90950 | ¥490.95 |
250 | ¥4.56004 | ¥1,140.01 |
500 | ¥3.88098 | ¥1,940.49 |
1,000 | ¥3.10481 | ¥3,104.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.81370 | ¥7,034.25 |
5,000 | ¥2.61967 | ¥13,098.35 |
12,500 | ¥2.52263 | ¥31,532.88 |
25,000 | ¥2.42561 | ¥60,640.25 |