UCC383TDKTTT-5 | |
---|---|
DigiKey Part Number | 296-16029-2-ND - Tape & Reel (TR) 296-16029-1-ND - Cut Tape (CT) 296-16029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC383TDKTTT-5 |
Description | IC REG LIN 5V 3A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC383TDKTTT-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥56.47400 | ¥564.74 |
25 | ¥53.84320 | ¥1,346.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥53.84340 | ¥2,692.17 |
100 | ¥46.75240 | ¥4,675.24 |
250 | ¥44.65112 | ¥11,162.78 |
500 | ¥40.71114 | ¥20,355.57 |
1,250 | ¥35.45810 | ¥44,322.62 |