CLY6D-FKC-CNP1ST1E1BB7D3D3 | |
---|---|
DigiKey Part Number | CLY6D-FKC-CNP1ST1E1BB7D3D3TR-ND - Tape & Reel (TR) CLY6D-FKC-CNP1ST1E1BB7D3D3CT-ND - Cut Tape (CT) CLY6D-FKC-CNP1ST1E1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLY6D-FKC-CNP1ST1E1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 3V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 2.80mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.79200 | ¥37.92 |
100 | ¥3.50930 | ¥350.93 |
1,000 | ¥3.13890 | ¥3,138.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥3.13891 | ¥20,402.92 |