IN-S126ATG | |
---|---|
DigiKey Part Number | 1830-1089-2-ND - Tape & Reel (TR) 1830-1089-1-ND - Cut Tape (CT) 1830-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ATG |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S126ATG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 526nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.03800 | ¥103.80 |
500 | ¥0.93768 | ¥468.84 |
1,000 | ¥0.77021 | ¥770.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66973 | ¥2,009.19 |
6,000 | ¥0.60275 | ¥3,616.50 |
15,000 | ¥0.53578 | ¥8,036.70 |
30,000 | ¥0.50229 | ¥15,068.70 |
75,000 | ¥0.45207 | ¥33,905.25 |
150,000 | ¥0.43532 | ¥65,298.00 |