TL331VSN4T3G | |
---|---|
DigiKey Part Number | TL331VSN4T3GOSTR-ND - Tape & Reel (TR) TL331VSN4T3GOSCT-ND - Cut Tape (CT) TL331VSN4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331VSN4T3G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL331VSN4T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.08840 | ¥152.21 |
100 | ¥4.61640 | ¥461.64 |
250 | ¥3.92856 | ¥982.14 |
500 | ¥3.73234 | ¥1,866.17 |
1,000 | ¥2.84831 | ¥2,848.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65188 | ¥7,955.64 |
6,000 | ¥2.55366 | ¥15,321.96 |
15,000 | ¥2.45544 | ¥36,831.60 |
30,000 | ¥2.43113 | ¥72,933.90 |